+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54599

Cable; HD5VV-F; 3G0.75mm2; CEE 7/7 (E/F) plug,cables; PVC; 3m

Manufacturer: QOLTEC

Manufacturer part number:
54599
TME Symbol:
QOLTEC-54599

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
HD5VV-F
Cable structure
3G0.75mm2
Wire insulation material
PVC
Cable length
3m
Version
with earthing
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Rated voltage
0.23kV
Kind of core
Cu
Connector variant
Schuko
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Gross weight237 g
Certificates
EAN code5901878545998
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
54599
13 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 5 pcs - 5.68 USDGross price for quantities from 5 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 25 pcs - 4.48 USDGross price for quantities from 25 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)