+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57014

Antenna; 4G,LTE,inner,external; white; N,SMA; 50W; 600÷2700MHz

Manufacturer: QOLTEC

Manufacturer part number:
57014
TME Symbol:
QOLTEC-57014

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, external, inner, LTE
Colour
white
Connection
N, SMA
Power
50W
Frequency
600MHz...2.7GHz
Impedance
50Ω
Cable length
3m
Antenna gain
30dBi
Kind of cable
RG174
Operating temperature
-45...80°C
Gross weight659.1 g
Certificates
EAN code5901878570143
See other products in this category: Computer Accessories - Others QOLTEC,
*
57014
43 in TME stock
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 2 pcs - 19.58 USDGross price for quantities from 2 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs