+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57018

Antenna; inner; black; SMA; 50W; 600÷2700MHz; 50Ω; 0.195m; 7dBi


Manufacturer: QOLTEC

Manufacturer part number:
57018
TME Symbol:
QOLTEC-57018

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
inner
Colour
black
Connection
SMA
Kit contents
antenna 4G LTE
Power
50W
Frequency
600MHz...2.7GHz
Impedance
50Ω
Mast length
0.195m
Antenna gain
7dBi
Operating temperature
-20...85°C
Gross weight49.89 g
Certificates
EAN code5901878570181
See other products in this category: Computer Accessories - Others QOLTEC,
*
57018
10 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.37 USDGross price for quantities from 3 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.