+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of antenna | communication | |
Kind of antenna | external, WiFi | |
Colour | grey | |
Connection | N | |
Power | 50W | |
Frequency | 868MHz | |
Impedance | 50Ω | |
Mast length | 0.3m | |
Antenna gain | 3dBi | |
Operating temperature | -20...85°C |