+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57028

Cable; 5m; N female,RP-SMA male; PE; black; 50Ω


Manufacturer: QOLTEC

Manufacturer part number:
57028
TME Symbol:
QOLTEC-57028

Specification

Manufacturer
QOLTEC
Type of connection cable
coaxial antenna
Kind of cable
LMR400
Cable length
5m
Wire insulation material
PE
Kind of core
CCA
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • N female
  • RP-SMA male
Gross weight390.5 g
Certificates
EAN code5901878570280
See other products in this category: Coaxial Assemblies QOLTEC,
*
57028
3 in TME stock
Net price for quantities from 1 pcs - 16.56 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 3 pcs - 14.49 USDGross price for quantities from 3 pcs - 14.49 USD
Net price for quantities from 5 pcs - 13.46 USDGross price for quantities from 5 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.