+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57030

Cable; 1m; N female,RP-SMA male; PE; black; 50Ω


Manufacturer: QOLTEC

Manufacturer part number:
57030
TME Symbol:
QOLTEC-57030

Specification

Manufacturer
QOLTEC
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1m
Wire insulation material
PE
Kind of core
CCA
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • N female
  • RP-SMA male
Gross weight44.8 g
Certificates
EAN code5901878570303
See other products in this category: Coaxial Assemblies QOLTEC,
*
57030
23 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 3 pcs - 4.30 USDGross price for quantities from 3 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.