+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57033

Antenna; 5G,inner; black; SMA; 50W; 3300÷3800MHz; 50Ω; 3m; 8dBi


Manufacturer: QOLTEC

Manufacturer part number:
57033
TME Symbol:
QOLTEC-57033

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
5G, inner
Colour
black
Connection
SMA
Power
50W
Frequency
3.3...3.8GHz
Impedance
50Ω
Cable length
3m
Antenna gain
8dBi
Kind of cable
LMR200
Operating temperature
-20...85°C
Gross weight162.5 g
Certificates
EAN code5901878570334
See other products in this category: Computer Accessories - Others QOLTEC,
*
57033
5 in TME stock
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 3 pcs - 11.24 USDGross price for quantities from 3 pcs - 11.24 USD
Net price for quantities from 5 pcs - 10.44 USDGross price for quantities from 5 pcs - 10.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.