+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57035

Antenna; LTE,inner; black; SMA; 50W; 600MHz÷2.7GHz; 50Ω; 3m; 14dBi


Manufacturer: QOLTEC

Manufacturer part number:
57035
TME Symbol:
QOLTEC-57035

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
inner, LTE
Colour
black
Connection
SMA
Power
50W
Frequency
600MHz...2.7GHz
Impedance
50Ω
Cable length
3m
Antenna gain
14dBi
Kind of cable
RG58
Operating temperature
-20...85°C
Gross weight508 g
Certificates
EAN code5901878570358
See other products in this category: Computer Accessories - Others QOLTEC,
*
57035
4 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 2 pcs - 13.29 USDGross price for quantities from 2 pcs - 13.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.