+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57036

Antenna; inner,WiFi,external; white; N; 50W; 2.4÷2.5GHz; 50Ω; 5dBi


Manufacturer: QOLTEC

Manufacturer part number:
57036
TME Symbol:
QOLTEC-57036

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
external, inner, WiFi
Colour
white
Connection
N
Kit contents
WiFi antenna
Power
50W
Frequency
2.4...2.5GHz
Impedance
50Ω
Antenna gain
5dBi
Operating temperature
-40...85°C
Gross weight220.4 g
Certificates
EAN code5901878570365
See other products in this category: Computer Accessories - Others QOLTEC,
*
57036
0 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.