+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57045

Antenna; 4G,LTE,external; white; SMA-J; 50W; 600÷2700MHz; 50Ω; 3m


Manufacturer: QOLTEC

Manufacturer part number:
57045
TME Symbol:
QOLTEC-57045

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, external, LTE
Colour
white
Connection
SMA-J
Power
50W
Frequency
600MHz...2.7GHz
Impedance
50Ω
Cable length
3m
Antenna gain
12dBi
Kind of cable
RG58/U
Operating temperature
-20...85°C
Gross weight983.3 g
Certificates
EAN code5901878570457
See other products in this category: Computer Accessories - Others QOLTEC,
*
57045
4 in TME stock
Net price for quantities from 1 pcs - 26.79 USDGross price for quantities from 1 pcs - 26.79 USD
Net price for quantities from 3 pcs - 24.96 USDGross price for quantities from 3 pcs - 24.96 USD
Net price for quantities from 5 pcs - 23.30 USDGross price for quantities from 5 pcs - 23.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.