+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57063

Antenna; 4G,5G,LTE,external; white; N x2; 100W; 600÷4200MHz; 50Ω


Manufacturer: QOLTEC

Manufacturer part number:
57063
TME Symbol:
QOLTEC-57063

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, 5G, external, LTE
Colour
white
Connection
N x2
Power
0.1kW
Frequency
600...4200MHz
Impedance
50Ω
Cable length
5m
Antenna gain
19dBi
Operating temperature
-40...85°C
Gross weight1.8 kg
Certificates
EAN code5901878570631
See other products in this category: Computer Accessories - Others QOLTEC,
*
57063
0 in TME stock
Net price for quantities from 1 pcs - 95.41 USDGross price for quantities from 1 pcs - 95.41 USD
Net price for quantities from 3 pcs - 83.32 USDGross price for quantities from 3 pcs - 83.32 USD
Net price for quantities from 5 pcs - 77.41 USDGross price for quantities from 5 pcs - 77.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.