+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57064

Antenna; 5G,LTE,external; white; SMA x2; 50W; 3300÷3800MHz; 50Ω; 3m


Manufacturer: QOLTEC

Manufacturer part number:
57064
TME Symbol:
QOLTEC-57064

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
5G, external, LTE
Colour
white
Connection
SMA x2
Power
50W
Frequency
3.3...3.8GHz
Impedance
50Ω
Cable length
3m
Antenna gain
16dBi
Kind of cable
RG58
Operating temperature
-40...85°C
Gross weight1.132 kg
Certificates
EAN code5901878570648
See other products in this category: Computer Accessories - Others QOLTEC,
*
57064
0 in TME stock
Net price for quantities from 1 pcs - 57.25 USDGross price for quantities from 1 pcs - 57.25 USD
Net price for quantities from 3 pcs - 49.99 USDGross price for quantities from 3 pcs - 49.99 USD
Net price for quantities from 5 pcs - 46.50 USDGross price for quantities from 5 pcs - 46.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.