+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57068

Repeater WiFi; IEC C8 male,RJ45 socket x2; white; 2.4GHz,5.8GHz


Manufacturer: QOLTEC

Manufacturer part number:
57068
TME Symbol:
QOLTEC-57068

Specification

Manufacturer
QOLTEC
Type of PC accessories
repeater WiFi
Colour
white
Frequency
2.4GHz, 5.8GHz
Data transfer rate
1.2Gbps
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
WiFi
5
Cable/adapter structure
  • IEC C8 male
  • RJ45 socket x2
Gross weight177.1 g
Certificates
EAN code5901878570686
See other products in this category: Computer Adapters QOLTEC,
*
57068
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 19.57 USD
Net price for quantities from 3 pcs - 18.35 USDGross price for quantities from 3 pcs - 18.35 USD
Net price for quantities from 5 pcs - 17.13 USDGross price for quantities from 5 pcs - 17.13 USD