+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of hard discs housing | 2,5" / 3,5" | |
Version | USB 1.1, USB 2.0, USB 3.0 | |
Connection | SATA, USB | |
Poles number | 2 | |
Colour | black | |
Support | HDD 2,5", HDD 3,5", SATA, SATA II, SATA III |