+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QP0025

Docking station; USB 2.0,USB 3.0; SATA,SATA 2.5",USB 3.0; black


Manufacturer: LOGILINK

Manufacturer part number:
QP0025
TME Symbol:
QP0025

Specification

Manufacturer
LOGILINK
Type of PC accessories
docking station
Version
USB 2.0, USB 3.0
Connection
SATA, SATA 2.5", USB 3.0
Colour
black
Support
HDD 2,5", SSD
PC accessories features
  • LED status indicator
  • PnP and hot-plug
Kit contents
  • docking station
  • USB A - USB B micro cable
Gross weight260.8 g
Certificates
EAN code4052792038279
See other products in this category: HDD/SSD Accessories LOGILINK,
*
QP0025
1 in TME stock
Net price for quantities from 1 pcs - 20.62 USDGross price for quantities from 1 pcs - 20.62 USD
Net price for quantities from 3 pcs - 18.04 USDGross price for quantities from 3 pcs - 18.04 USD
Net price for quantities from 5 pcs - 16.75 USDGross price for quantities from 5 pcs - 16.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.