+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QP0026

Docking station; USB 2.0,USB 3.0; LED status indicator; black


Manufacturer: LOGILINK

Manufacturer part number:
QP0026
TME Symbol:
QP0026

Specification

Manufacturer
LOGILINK
Type of PC accessories
docking station
Version
USB 2.0, USB 3.0
PC accessories features
LED status indicator
Connection
DC socket, SATA, USB B socket
Colour
black
Support
HDD 2,5", HDD 3,5", SSD
Kit contents
  • docking station
  • USB A - USB B cable
Gross weight498.2 g
Certificates
EAN code4052792041200
See other products in this category: HDD/SSD Accessories LOGILINK,
*
QP0026
2 in TME stock
Net price for quantities from 1 pcs - 35.40 USDGross price for quantities from 1 pcs - 35.40 USD
Net price for quantities from 3 pcs - 30.98 USDGross price for quantities from 3 pcs - 30.98 USD
Net price for quantities from 5 pcs - 30.27 USDGross price for quantities from 5 pcs - 30.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.