+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QP0027

Docking station; USB 2.0,USB 3.0; DC socket,SATA,USB C socket


Manufacturer: LOGILINK

Manufacturer part number:
QP0027
TME Symbol:
QP0027

Specification

Manufacturer
LOGILINK
Type of PC accessories
docking station
Version
USB 2.0, USB 3.0
Connection
DC socket, SATA, USB C socket
Colour
black
Support
HDD 2,5", SATA II, SATA III, SSD
PC accessories features
  • LED status indicator
  • PnP and hot-plug
Kit contents
  • docking station
  • power supply
  • USB A - USB C cable
  • USB C cable
Gross weight546.3 g
Certificates
EAN code4052792046205
See other products in this category: HDD/SSD Accessories LOGILINK,
*
QP0027
1 in TME stock
Net price for quantities from 1 pcs - 64.07 USDGross price for quantities from 1 pcs - 64.07 USD
Net price for quantities from 3 pcs - 56.07 USDGross price for quantities from 3 pcs - 56.07 USD
Net price for quantities from 5 pcs - 52.06 USDGross price for quantities from 5 pcs - 52.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.