+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QP0031

USB to SATA adapter; M.2 PCIe,USB C plug; 600mm; USB 3.2 Gen 2


Manufacturer: LOGILINK

Manufacturer part number:
QP0031
TME Symbol:
QP0031

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to SATA adapter
Cable length
0.6m
Version
USB 3.2 Gen 2
PC accessories features
PnP and Hot Swap
Support
M.2 SATA SSD
Cable/adapter structure
  • M.2 PCIe
  • USB C plug
Gross weight407.4 g
Certificates
EAN code4052792067316
See other products in this category: HDD/SSD Accessories LOGILINK,
*
QP0031
0 in TME stock
Net price for quantities from 1 pcs - 97.53 USDGross price for quantities from 1 pcs - 97.53 USD
Net price for quantities from 3 pcs - 85.34 USDGross price for quantities from 3 pcs - 85.34 USD
Net price for quantities from 5 pcs - 79.25 USDGross price for quantities from 5 pcs - 79.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.