+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QP0032

USB to SATA adapter; M.2 PCIe,USB C plug; 150mm; USB 3.2 Gen 2

Manufacturer: LOGILINK

Manufacturer part number:
QP0032
TME Symbol:
QP0032

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to SATA adapter
Cable length
0.15m
Version
USB 3.2 Gen 2
PC accessories features
PnP and Hot Swap
Kit contents
12V DC 2A power supply
Support
HDD 2,5", HDD 3,5", M.2 SATA SSD
Cable/adapter structure
  • M.2 PCIe
  • USB C plug
Gross weight52.3 g
Certificates
EAN code4052792070002
See other products in this category: HDD/SSD Accessories LOGILINK,
*
QP0032
2 in TME stock
Net price for quantities from 1 pcs - 33.88 USDGross price for quantities from 1 pcs - 33.88 USD
Net price for quantities from 3 pcs - 29.65 USDGross price for quantities from 3 pcs - 29.65 USD
Net price for quantities from 5 pcs - 27.53 USDGross price for quantities from 5 pcs - 27.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.