+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QP0036

Docking station; Thunderbolt 3,Thunderbolt 4,USB 3.2 Gen 1

Manufacturer: LOGILINK

Manufacturer part number:
QP0036
TME Symbol:
QP0036

Specification

Manufacturer
LOGILINK
Type of PC accessories
docking station
Version
Thunderbolt 3, Thunderbolt 4, USB 3.2 Gen 1
Connection
SATA, USB C socket
Poles number
2
Colour
black
Support
HDD 2,5", HDD 3,5", SATA, SATA II, SATA III
PC accessories features
  • LED status indicator
  • PnP and hot-plug
Kit contents
  • docking station
  • power supply
  • USB A - USB C cable
  • USB C cable
Gross weight570 g
Certificates
EAN code4052792078206
See other products in this category: HDD/SSD Accessories LOGILINK,
*
QP0036
0 in TME stock
Net price for quantities from 1 pcs - 51.29 USDGross price for quantities from 1 pcs - 51.29 USD
Net price for quantities from 3 pcs - 44.78 USDGross price for quantities from 3 pcs - 44.78 USD
Net price for quantities from 5 pcs - 41.79 USDGross price for quantities from 5 pcs - 41.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.