+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50104

Plug socket strip: protective; Sockets: 4; 250VAC; 10A; black; 1.5m

Manufacturer: QOLTEC

Manufacturer part number:
50104
TME Symbol:
QS-50104

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight433.1 g
Certificates
EAN code5901878501048
See other products in this category: Socket Strips QOLTEC,
*
50104
4 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 8 pcs - 9.46 USDGross price for quantities from 8 pcs - 9.46 USD
Net price for quantities from 24 pcs - 8.84 USDGross price for quantities from 24 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs