+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

54470

Plug socket strip: protective; Sockets: 6; 250VAC; 16A; black


Manufacturer: QOLTEC

Manufacturer part number:
54470
TME Symbol:
QS-54470

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
2m
Body dimensions
485x45x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mounting bracket for mounting in 19" rack
Gross weight844.1 g
Certificates
EAN code5901878544700
See other products in this category: Socket Strips QOLTEC,
*
54470
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.04 USDGross price for quantities from 1 pcs - 18.04 USD
Net price for quantities from 5 pcs - 16.84 USDGross price for quantities from 5 pcs - 16.84 USD
Net price for quantities from 25 pcs - 15.64 USDGross price for quantities from 25 pcs - 15.64 USD