+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54602

Plug socket strip: protective; Sockets: 4; 250VAC; 16A; black


Manufacturer: QOLTEC

Manufacturer part number:
54602
TME Symbol:
QS-54602

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
1.8m
Body dimensions
255x45x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mounting bracket for mounting in 10" rack
Gross weight610.8 g
Certificates
EAN code5901878546025
See other products in this category: Socket Strips QOLTEC,
*
54602
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
Net price for quantities from 5 pcs - 13.79 USDGross price for quantities from 5 pcs - 13.79 USD
Net price for quantities from 25 pcs - 12.81 USDGross price for quantities from 25 pcs - 12.81 USD