+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS123XXR24

Indicator: LED; flat; red; Ø12mm; QS; cables; 200mm; plastic; 24VDC

Manufacturer: APEM

Manufacturer part number:
QS123XXR24
TME Symbol:
QS123XXR24

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø12mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 24V DC
Gross weight3.9 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS123XXR24
93 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
Net price for quantities from 2000 pcs - 1.83 USDGross price for quantities from 2000 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs