+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS123XXW220

Indicator: LED; flat; white; Ø12mm; QS; cables; 200mm; plastic

Manufacturer: APEM

Manufacturer part number:
QS123XXW220
TME Symbol:
QS123XXW220

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white
Mounting hole dimensions
Ø12mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 220V AC
Gross weight4 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS123XXW220
100 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 50 pcs - 4.89 USDGross price for quantities from 50 pcs - 4.89 USD
Net price for quantities from 100 pcs - 4.54 USDGross price for quantities from 100 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs