+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS83XXHG220

Indicator: LED; flat; green bright; Ø8mm; QS; cables; 200mm; plastic


Manufacturer: APEM

Manufacturer part number:
QS83XXHG220
TME Symbol:
QS83XXHG220

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green bright
Mounting hole dimensions
Ø8mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 220V AC
Gross weight2.45 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS83XXHG220
352 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 50 pcs - 5.47 USDGross price for quantities from 50 pcs - 5.47 USD
Net price for quantities from 500 pcs - 5.12 USDGross price for quantities from 500 pcs - 5.12 USD
Packaging method by the manufacturer:Bag = 25 pcs