+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS8K13TCR

Transistor: N-MOSFET x2; unipolar; 30V; 6A; Idm: 18A; 1.5W; TSMD8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS8K13TCR
TME Symbol:
QS8K13TCR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
6A
Pulsed drain current
18A
Power dissipation
1.5W
Case
TSMD8
Gate-source voltage
±20V
On-state resistance
39mΩ
Mounting
SMD
Gate charge
5.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
QS8K13TCR
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 6000 pcs - 0.42 USDGross price for quantities from 6000 pcs - 0.42 USD
Net price for quantities from 9000 pcs - 0.41 USDGross price for quantities from 9000 pcs - 0.41 USD
Net price for quantities from 15000 pcs - 0.40 USDGross price for quantities from 15000 pcs - 0.40 USD
No. of pieces (Multiplicity: 3 000)