+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS8T-M

Connector: DC supply; plug; male; QS; 110A; 500V; PIN: 3; straight


Manufacturer: QS ELECTRONIC

Manufacturer part number:
QS8T-M
TME Symbol:
QS8T-M

Specification

Manufacturer
QS ELECTRONIC
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
QS
Current rating
110A
Rated voltage
0.5kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide
Wire size
12AWG...8AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight70.14 g
Certificates
See other products in this category: DC power connectors QS ELECTRONIC,
See other products from this series.:
*
QS8T-M
59 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 19.56 USDGross price for quantities from 3 pcs - 19.56 USD
Net price for quantities from 5 pcs - 17.60 USDGross price for quantities from 5 pcs - 17.60 USD
Net price for quantities from 20 pcs - 15.65 USDGross price for quantities from 20 pcs - 15.65 USD
Net price for quantities from 100 pcs - 13.69 USDGross price for quantities from 100 pcs - 13.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs