+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS9U-M

Connector: DC supply; socket; male; QS; 160A; 500V; PIN: 6(4+2)


Manufacturer: QS ELECTRONIC

Manufacturer part number:
QS9U-M
TME Symbol:
QS9U-M

Specification

Manufacturer
QS ELECTRONIC
Type of connector
DC supply
Connector
socket
Kind of connector
male
Manufacturer series
QS
Current rating
0.16kA
Rated voltage
0.5kV
Number of pins
6 (4+2)
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
10AWG...6AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight40.32 g
Certificates
See other products in this category: DC power connectors QS ELECTRONIC,
See other products from this series.:
*
QS9U-M
145 in TME stock
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
Net price for quantities from 5 pcs - 12.91 USDGross price for quantities from 5 pcs - 12.91 USD
Net price for quantities from 20 pcs - 11.61 USDGross price for quantities from 20 pcs - 11.61 USD
Net price for quantities from 50 pcs - 10.33 USDGross price for quantities from 50 pcs - 10.33 USD
Net price for quantities from 200 pcs - 9.03 USDGross price for quantities from 200 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs