+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSC15024S28

Converter: DC/DC; 150W; Uin: 9÷36VDC; Uout: 28VDC; Iout: 5.4A; THT


Manufacturer: XP POWER

Manufacturer part number:
QSC15024S28
TME Symbol:
QSC15024S28

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...36V DC
Output voltage
28V DC
Output current
5.4A
Mounting
THT
Manufacturer series
QSC150
Body dimensions
57.9x36.8x12.7mm
Efficiency
91.5%
Operating temperature
-40...105°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight67.36 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSC15024S28
1 in TME stock
Net price for quantities from 1 pcs - 200.80 USDGross price for quantities from 1 pcs - 200.80 USD
Net price for quantities from 5 pcs - 178.50 USDGross price for quantities from 5 pcs - 178.50 USD
Net price for quantities from 10 pcs - 158.42 USDGross price for quantities from 10 pcs - 158.42 USD
Net price for quantities from 15 pcs - 151.72 USDGross price for quantities from 15 pcs - 151.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsCardboard = 60 pcs