+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSC15048S12

Converter: DC/DC; 150W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 12.5A; THT


Manufacturer: XP POWER

Manufacturer part number:
QSC15048S12
TME Symbol:
QSC15048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
18...75V DC
Output voltage
12V DC
Output current
12.5A
Mounting
THT
Manufacturer series
QSC150
Body dimensions
57.9x36.8x12.7mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight66.48 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSC15048S12
0 in TME stock
Net price for quantities from 1 pcs - 180.60 USDGross price for quantities from 1 pcs - 180.60 USD
Net price for quantities from 25 pcs - 162.54 USDGross price for quantities from 25 pcs - 162.54 USD
Net price for quantities from 100 pcs - 151.69 USDGross price for quantities from 100 pcs - 151.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.