+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSD123

Phototransistor; THT; 5mm; λp max: 880nm; 30V; 24°


Manufacturer: ONSEMI

Manufacturer part number:
QSD123
TME Symbol:
QSD123

Specification

Manufacturer
ONSEMI
Type of photoelement
phototransistor
Mounting
THT
LED diameter
5mm
Wavelength of peak sensitivity
880nm
Collector-emitter voltage
30V
Viewing angle
24°
LED lens
black with IR filter
Gross weight0.278 g

WATCH VIDEO

See other products in this category: Phototransistors ONSEMI,
*
QSD123
531 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs