+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSD124

Phototransistor; THT; 5mm; λp max: 880nm; 30V; 24°


Manufacturer: ONSEMI

Manufacturer part number:
QSD124
TME Symbol:
QSD124

Specification

Manufacturer
ONSEMI
Type of photoelement
phototransistor
Mounting
THT
LED diameter
5mm
Wavelength of peak sensitivity
880nm
Collector-emitter voltage
30V
Viewing angle
24°
LED lens
black with IR filter
Gross weight0.1 g
Certificates
See other products in this category: Phototransistors ONSEMI,
*
QSD124
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.