+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSX8TR

Transistor: NPN x2; bipolar; 30V; 1A; 500mW; SC74,SOT457

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QSX8TR
TME Symbol:
QSX8TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN x2
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
1A
Power dissipation
0.5W
Case
SC74, SOT457
Current gain
270...680
Mounting
SMD
Kind of package
reel, tape
Frequency
320MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ROHM SEMICONDUCTOR,
*
QSX8TR
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.18 USDGross price for quantities from 15000 pcs - 0.18 USD
Net price for quantities from 21000 pcs - 0.18 USDGross price for quantities from 21000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.