+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

503-10DU-01

Tip; special; 10mm; for soldering station


Manufacturer: QUICK

Manufacturer part number:
503-10DU-01
TME Symbol:
QUICK-503-10DU-01

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
special
Tip dimensions
10mm
Applications of soldering equipment
for soldering station
Related items
QUICK-TS1300
Gross weight11 g
EAN code5907478957803
See other products in this category: Soldering tips QUICK,
*
503-10DU-01
0 in TME stock
Net price for quantities from 1 pcs - 18.34 USDGross price for quantities from 1 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.