+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 706W

Station: hot air; with knob; 100÷450°C; 0÷100l/min; ESD; Ch: 2


Manufacturer: QUICK

Manufacturer part number:
QUICK 706W
TME Symbol:
QUICK-706W

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
with knob
Power
50W
Hot air blow system power
580W
Hot air temperature range
100...450°C
Hot air flow range
0...100l/min
Soldering iron temperature range
200...480°C
Station supply voltage
230V AC
Station functions
automatic power saving, stand-by
Dimensions
160x200x160mm
Soldering equipment features
possibility of work with two tools simultaneously
Version
ESD
Kind of display used
LED
Number of channels
2
Connectors for the country
Europe
Display parameters
3 digit
Applications of soldering equipment
  • lead free soldering
  • SMD desoldering
  • SMD soldering
  • THT soldering
Standard equipment
  • hot air pencil
  • nozzle 2,5mm
  • nozzle 6,4mm
  • nozzle 8,4mm
  • soldering iron QUICK-907A
  • soldering iron stand with sponge
  • tip QUICK-Q-T-I
Gross weight3.567 kg
EAN code5907478920630
See other products in this category: Hot-air stations QUICK,
*
QUICK 706W
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 149.56 USDGross price for quantities from 1 pcs - 149.56 USD