+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

885

Soldering iron: hot air pencil; 230V; Display: LCD; 50÷650°C


Manufacturer: QUICK

Manufacturer part number:
885
TME Symbol:
QUICK-885

Specification

Manufacturer
QUICK
Type of soldering iron
hot air pencil
Soldering iron supply voltage
230V
Kind of display used
LCD
Connectors for the country
Europe
Hot air temperature range
50...650°C
Air flow
180...400l/min
Power consumption
2.1kW
Soldering equipment features
  • continuously adjustable airflow
  • temperature control
Applications of soldering equipment
  • lead free soldering
  • SMD desoldering
  • SMD soldering
  • soft soldering
  • THT desoldering
  • THT soldering
Gross weight1.1473 kg
EAN code5907478952341
See other products in this category: Soldering irons and guns QUICK,
*
885
0 in TME stock
Net price for quantities from 1 pcs - 176.88 USDGross price for quantities from 1 pcs - 176.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.