+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

956-I

Tip; conical; 0.4mm; for soldering station

Manufacturer: QUICK

Manufacturer part number:
956-I
TME Symbol:
QUICK-956-I

Specification

Manufacturer
QUICK
Type of tip
for hot tweezers with heating element
Tip shape
conical
Tip dimensions
0.4mm
Applications of soldering equipment
for soldering station
Related items
XY-LF1660ESD
Gross weight6.99 g
EAN code5907478952174
See other products in this category: Soldering tips QUICK,
*
956-I
2 in TME stock
Net price for quantities from 1 pcs - 22.65 USDGross price for quantities from 1 pcs - 22.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 2 pcs