+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCC/5050

Hose connector; for soldering fume absorber; Øin: 50mm


Manufacturer: QUICK

Manufacturer part number:
KCC/5050
TME Symbol:
QUICK-KCC/5050

Specification

Manufacturer
QUICK
Type of Soldering accessories
hose connector
Applications of soldering equipment
for soldering fume absorber
Related items
QUICK-6101/A1, QUICK-6102/A1, QUICK-KAA/3, QUICK-KAA/4, QUICK-KAP/501200, QUICK-KCN/50751000
Input diameter
50mm
Output diameter
50mm
Gross weight771.7 g
EAN code5907478951641
See other products in this category: Fume Extractors – Accessories QUICK,
*
KCC/5050
0 in TME stock
Net price for quantities from 1 pcs - 29.30 USDGross price for quantities from 1 pcs - 29.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.