+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q-T-H

Tip; elongated,bent conical; 1.2mm


Manufacturer: QUICK

Manufacturer part number:
Q-T-H
TME Symbol:
QUICK-Q-T-H

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
bent conical, elongated
Tip dimensions
1.2mm
Related items
QUICK-236, QUICK-706W, QUICK-709D+, QUICK-901RAA, QUICK-907A, QUICK-907D, QUICK-936A, QUICK-3104, QUICK-TS1100, QUICK-TSS30A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight7.52 g
EAN code5907478953935
See other products in this category: Soldering tips QUICK,
*
Q-T-H
4 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs