+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q200-K

Tip; knife; 4.7mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
Q200-K
TME Symbol:
QUICK-Q200-K

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
4.7mm
Related items
QUICK-20H-90, QUICK-203D, QUICK-376D, QUICK-712, QUICK-901A, QUICK-3202, QUICK-TS2200, QUICK-TS2200/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight2.86 g
EAN code5907478954178
See other products in this category: Soldering tips QUICK,
*
Q200-K
10 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs