+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q200G-4CM

Tip; minispoon; 4mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q200G-4CM
TME Symbol:
QUICK-Q200G-4CM

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
minispoon
Tip dimensions
4mm
Related items
QUICK-713, QUICK-901B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight5.7 g
EAN code5907478951887
See other products in this category: Soldering tips QUICK,
*
Q200G-4CM
5 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.96 USDGross price for quantities from 5 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.