+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q303-2CM

Tip; minispoon; 2mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q303-2CM
TME Symbol:
QUICK-Q303-2CM

Specification

Manufacturer
QUICK
Type of tip
soldering
Tip shape
minispoon
Tip dimensions
2mm
Related items
QUICK-202D, QUICK-903A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight6.4 g
EAN code5907478953638
See other products in this category: Soldering tips QUICK,
*
Q303-2CM
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 6.40 USD
Packaging method by the manufacturer:Blister = 5 pcs