+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Q303-4C

Tip; hoof; 4mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q303-4C
TME Symbol:
QUICK-Q303-4C

Specification

Manufacturer
QUICK
Type of tip
soldering
Tip shape
hoof
Tip dimensions
4mm
Related items
QUICK-202D, QUICK-903A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight7.05 g
EAN code5907478952402
See other products in this category: Soldering tips QUICK,
*
Q303-4C
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Packaging method by the manufacturer:
Blister = 5 pcs