+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q305-0.8B

Tip; conical; 0.8mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q305-0.8B
TME Symbol:
QUICK-Q305-0.8B

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.8mm
Related items
QUICK-303D, QUICK-903F
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight6.49 g
EAN code5907478952792
See other products in this category: Soldering tips QUICK,
*
Q305-0.8B
3 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 5 pcs - 6.27 USDGross price for quantities from 5 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs