+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q305-2CM

Tip; minispoon; 2mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q305-2CM
TME Symbol:
QUICK-Q305-2CM

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
minispoon
Tip dimensions
2mm
Related items
QUICK-303D, QUICK-903F
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight5.79 g
EAN code5907478952730
See other products in this category: Soldering tips QUICK,
*
Q305-2CM
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 5 pcs - 6.13 USDGross price for quantities from 5 pcs - 6.13 USD
Packaging method by the manufacturer:Blister = 5 pcs