+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q500-K

Tip; knife; 7.5mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
Q500-K
TME Symbol:
QUICK-Q500-K

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
7.5mm
Related items
QUICK-203G, QUICK-902A, QUICK-TS2300, QUICK-TS2300/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight10.05 g
EAN code5907478952433
See other products in this category: Soldering tips QUICK,
*
Q500-K
10 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)