+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q501-10C

Tip; conical sloped; 10mm; for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q501-10C
TME Symbol:
QUICK-Q501-10C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
10mm
Applications of soldering equipment
for soldering station
Related items
QUICK-206D
Dimensions
Gross weight10 g
EAN code5907478951313
See other products in this category: Soldering tips QUICK,
*
Q501-10C
0 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 5 pcs - 7.78 USDGross price for quantities from 5 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.