+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSS200-20D

Tip; shovel; 20mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
QSS200-20D
TME Symbol:
QUICK-QSS200-20D

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
shovel
Tip dimensions
20mm
Related items
QUICK-20H-90, QUICK-203D, QUICK-376D
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight13.37 g
EAN code5907478952754
See other products in this category: Soldering tips QUICK,
*
QSS200-20D
14 in TME stock
Net price for quantities from 1 pcs - 7.84 USDGross price for quantities from 1 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs