+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS02-SK

Tip; knife; 3mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
TSS02-SK
TME Symbol:
QUICK-TSS02-SK

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
knife
Tip dimensions
3mm
Related items
QUICK-TS1200, QUICK-TSS30B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight9.58 g
EAN code5907478952068
See other products in this category: Soldering tips QUICK,
*
TSS02-SK
1 in TME stock
Net price for quantities from 1 pcs - 24.01 USDGross price for quantities from 1 pcs - 24.01 USD
No. of pieces (Multiplicity: 1)